- RS Stock No.:
- 165-3016
- Mfr. Part No.:
- VBP104FASR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-3016
- Mfr. Part No.:
- VBP104FASR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VBP104 Series PIN Photodiodes
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | Reverse Gullwing |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 780nm |
Maximum Wavelength Detected | 1050nm |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.2mm |