- RS Stock No.:
- 165-6969
- Mfr. Part No.:
- BPV23NF
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-6969
- Mfr. Part No.:
- BPV23NF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPV23 Series PIN Photodiodes
The BPV23 series, from Vishay Semiconductor, is a group of silicon PIN photodiodes. They are in a through-hole side-looking package with a black plastic lens and daylight filter. Its domed lens enables a higher sensitivity that flat lens packages.
Features of the BPV23 PIN photodiodes:
Side looking package
Dimensions: 4.5 x 5 x 6 mm
Radiant sensitive area: 4.4 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
Side looking package
Dimensions: 4.5 x 5 x 6 mm
Radiant sensitive area: 4.4 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 790nm |
Maximum Wavelength Detected | 1050nm |
Typical Fall Time | 70ns |
Length | 4.5mm |
Width | 5mm |
Height | 6mm |
Peak Photo Sensitivity | 0.6A/W |
Short Circuit Current | 65µA |
Typical Rise Time | 70ns |
Series | BPV2 |