- RS Stock No.:
- 170-9644
- Mfr. Part No.:
- BPW 34 FSR-Z
- Brand:
- ams OSRAM
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1500)
$0.857
(exc. GST)
$0.986
(inc. GST)
Units | Per unit | Per Reel* |
1500 - 1500 | $0.857 | $1,285.50 |
3000 - 4500 | $0.836 | $1,254.00 |
6000 + | $0.823 | $1,234.50 |
*price indicative |
- RS Stock No.:
- 170-9644
- Mfr. Part No.:
- BPW 34 FSR-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 950nm |
Package Type | DIL |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 780nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.02µs |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Peak Photo Sensitivity | 0.7A/W |
Short Circuit Current | 25µA |
Typical Rise Time | 0.02µs |
Series | BPW 34 |
Polarity | Positive |