- RS Stock No.:
- 176-4148
- Mfr. Part No.:
- SFH 2700 FA
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 176-4148
- Mfr. Part No.:
- SFH 2700 FA
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: black epoxy
Very small SMT package
Especially suitable for applications from 700 nm to 1100 nm
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: black epoxy
Very small SMT package
Especially suitable for applications from 700 nm to 1100 nm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 1100nm |
Package Type | Chip LED |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 700nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.12µs |
Length | 2mm |
Width | 1.25mm |
Height | 0.8mm |
Diameter | 2 x 1.25 x 0.8mm |
Typical Rise Time | 0.12µs |
Polarity | Reverse |