- RS Stock No.:
- 176-4149
- Mfr. Part No.:
- SFH 2711
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 176-4149
- Mfr. Part No.:
- SFH 2711
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: black epoxy
Very small SMT package
Good match to human eye sensitivity (Vλ)
Sensitivity to IR radiation (λ > 750nm) < 1%
Remote Control, Proximity, Ambient Light Sensing
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: black epoxy
Very small SMT package
Good match to human eye sensitivity (Vλ)
Sensitivity to IR radiation (λ > 750nm) < 1%
Remote Control, Proximity, Ambient Light Sensing
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 750nm |
Package Type | Chip LED |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 470nm |
Maximum Wavelength Detected | 670nm |
Typical Fall Time | 0.06µs |
Length | 2mm |
Width | 1.25mm |
Height | 0.8mm |
Diameter | 2 x 1.25 x 0.8mm |
Typical Rise Time | 0.06µs |
Polarity | Reverse |