- RS Stock No.:
- 455-7998
- Mfr. Part No.:
- HP307R2
- Brand:
- Kodenshi
Discontinued product
- RS Stock No.:
- 455-7998
- Mfr. Part No.:
- HP307R2
- Brand:
- Kodenshi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IR Photodiodes, Kodenshi
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 700nm |
Maximum Wavelength Detected | 1050nm |
Length | 5.9mm |
Width | 5.9mm |
Height | 10mm |
Angle of Half Sensitivity | 70 ° |
Series | HP3 |