- RS Stock No.:
- 740-5055
- Mfr. Part No.:
- NJL6167R-1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
View all Photodiodes
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.608
(exc. GST)
$1.849
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $1.608 | $8.04 |
25 - 45 | $1.57 | $7.85 |
50 - 245 | $1.532 | $7.66 |
250 - 495 | $1.496 | $7.48 |
500 + | $1.46 | $7.30 |
*price indicative |
- RS Stock No.:
- 740-5055
- Mfr. Part No.:
- NJL6167R-1-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PIN Photodiodes, High Speed
High Speed PIN Photodides with high sensitivity to red and infra-red light, suitable for monitoring lasers fitted to CD-R/RW, DVD+/-R/RW/-RAM and recordable MD etc., and for optical signal communications applications.
Operating frequencies from 200 to 450 MHz
Ultra-compact SMT package
Ultra-compact SMT package
Photodiodes, New Japan Radio
Specifications
Attribute | Value |
Wavelength of Peak Sensitivity | 800nm |
Package Type | COBP |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Length | 3.6mm |
Width | 1.8mm |
Height | 1.16mm |
Polarity | Forward |