- RS Stock No.:
- 805-0505
- Mfr. Part No.:
- QSB34GR
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 805-0505
- Mfr. Part No.:
- QSB34GR
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
QSB34 PIN Photodiodes
The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board. The QSB34 photodiodes come either with or without a daylight filter which blocks ambient visible light.
Features of the QSB34:
QSB34GR / QSB34ZR / QSB34CGR / QSB34CZR
Fast PIN photodiodes
Reception angle: 120°
Sensitive area dimensions: 2.55 x 2.55 mm
Chip dimensions: 3 x 3 mm
High sensitivity
Low capacitance
QSB34GR / QSB34ZR / QSB34CGR / QSB34CZR
Fast PIN photodiodes
Reception angle: 120°
Sensitive area dimensions: 2.55 x 2.55 mm
Chip dimensions: 3 x 3 mm
High sensitivity
Low capacitance
IR Photodiodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | PLCC 2L |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 730nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Angle of Half Sensitivity | 60 ° |