Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
- RS Stock No.:
- 437-898
- Mfr. Part No.:
- XUYFALNEP40030
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$746.05
(exc. GST)
$857.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.05 |
*price indicative
- RS Stock No.:
- 437-898
- Mfr. Part No.:
- XUYFALNEP40030
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Detection Range | 30 mm | |
| Output Type | Solid State | |
| Electrical Connection | M8 4 Pin Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 30 mm | ||
Output Type Solid State | ||
Electrical Connection M8 4 Pin Connector | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 30 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 30 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 30 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor 30 MM Detection Range
- SICK Optical Photoelectric Sensor 30 MM Detection Range
- Baumer Fork Sensor Photoelectric Sensor 30 mm Detection Range
