- RS Stock No.:
- 125-4575
- Mfr. Part No.:
- PM-R65-P
- Brand:
- Panasonic
On back order for despatch 07/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$34.31
(exc. GST)
$39.46
(inc. GST)
Units | Per unit |
1 + | $34.31 |
- RS Stock No.:
- 125-4575
- Mfr. Part No.:
- PM-R65-P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PM-65 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-65 series compact U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 6 mm |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 24V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP40 |
Maximum Current | 50 mA |
Response Time | 20 μs, 80 μs |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Series | PM-65 |
Standards Met | IEC |