Recently searched

    SICK Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

    Subtotal (1 unit)**

    $253.40

    (exc. GST)

    $291.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$253.40

    **price indicative

    RS Stock No.:
    205-5155
    Mfr. Part No.:
    HL18-P4A3BG
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Block

    Detection Type

    Retroreflective

    Detection Range

    6.5 m

    Output Type

    PNP

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    LED

    IP Rating

    IP67, IP69K

    Response Time

    500 μs

    Maximum Operating Temperature

    +70°C

    Housing Material

    Plastic

    Minimum Operating Temperature

    -40°C

    Series

    SureSense

    Related links