SICK Retroreflective Photoelectric Sensor, Block Sensor, 400 mm Detection Range
- RS Stock No.:
- 205-5206
- Mfr. Part No.:
- WL9-3N1162
- Brand:
- SICK
Subtotal (1 unit)**
$390.49
(exc. GST)
$449.06
(inc. GST)
2 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $390.49 |
**price indicative
- RS Stock No.:
- 205-5206
- Mfr. Part No.:
- WL9-3N1162
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 400 mm | |
Output Type | NPN | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | LED | |
IP Rating | IP66, IP67, IP69K | |
Response Time | 500 μs | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +60°C | |
Series | W9 | |
Housing Material | Plastic | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 400 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP66, IP67, IP69K | ||
Response Time 500 μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Series W9 | ||
Housing Material Plastic | ||
Related links
- SICK Retroreflective Photoelectric Sensor 400 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 400 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 290 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range