Recently searched

    SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 1.8 m Detection Range

    Subtotal (1 unit)**

    $823.20

    (exc. GST)

    $946.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$823.20

    **price indicative

    RS Stock No.:
    210-3749
    Mfr. Part No.:
    WTT12L-B2547
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Block

    Detection Type

    Background Suppression

    Detection Range

    50 mm → 1.8 m

    Output Type

    NPN, PNP, PUSH/PULL

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    5 Pin Connector

    Light Source

    Red Light

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.0167 seconds

    Housing Material

    Plastic

    Minimum Operating Temperature

    -35°C

    Maximum Operating Temperature

    +50°C

    Series

    PowerProx

    Standards Met

    CE Certified, UL Certified

    Related links