SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 15 m Detection Range
- RS Stock No.:
- 212-2902
- Mfr. Part No.:
- GSE6-N4112
- Brand:
- SICK
Subtotal (1 unit)**
$210.87
(exc. GST)
$242.50
(inc. GST)
On back order for despatch 11/04/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $210.87 |
**price indicative
- RS Stock No.:
- 212-2902
- Mfr. Part No.:
- GSE6-N4112
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Through Beam | |
Detection Range | 0 → 15 m | |
Output Type | Light/Dark Switching, NPN | |
Electrical Connection | M8 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | Polarized Red Light | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.0005 seconds | |
Maximum Operating Temperature | +55°C | |
Series | G6 | |
Housing Material | Plastic | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 0 → 15 m | ||
Output Type Light/Dark Switching, NPN | ||
Electrical Connection M8 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Polarized Red Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Maximum Operating Temperature +55°C | ||
Series G6 | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Related links
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 15 m Detection Range