- RS Stock No.:
- 615-9316
- Mfr. Part No.:
- E3T-SR22
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 615-9316
- Mfr. Part No.:
- E3T-SR22
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Retroflective
The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.
Improved with easier, smoother mounting and installation
Note
Set the distance between the sensor and reflector to a value larger than 10mm for a 200mm sensing distance.
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 → 200 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 26.4V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 1 ms |
Housing Material | PBT |
Series | E3T |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |