- RS Stock No.:
- 818-1693
- Mfr. Part No.:
- E3Z-B81
- Brand:
- Omron
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$339.74
(exc. GST)
$390.70
(inc. GST)
Units | Per unit |
1 - 2 | $339.74 |
3 + | $331.43 |
- RS Stock No.:
- 818-1693
- Mfr. Part No.:
- E3Z-B81
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Note
For suitable reflector see stock no. 171-3779 (3m range)
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 80 mm → 500 mm |
Output Type | PNP |
Maximum DC Voltage | 24V |
Terminal Type | Pre-Wired |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Series | E3Z |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |