- RS Stock No.:
- 820-9952
- Mfr. Part No.:
- E3F2-7L-M1-M
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-9952
- Mfr. Part No.:
- E3F2-7L-M1-M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Threaded Cylindrical Photoelectric Sensors E3F2
A range of cyclindrical threaded sensors M18 DIN size.
Integral amplifiers for use as optical proximity detectors
Short circuit and reverse polarity protection
2.5ms response time
Short circuit and reverse polarity protection
2.5ms response time
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 7 m |
Output Type | Transistor |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared LED |
IP Rating | IP67, IP69K |
Maximum Current | 50 mA |
Response Time | 2.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |