- RS Stock No.:
- 171-5580
- Mfr. Part No.:
- RPT-38PB3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5580
- Mfr. Part No.:
- RPT-38PB3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
φ3 moldresin package
Visible light filter
Visible light filter
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Number of Channels | 1 |
Maximum Light Current | 2 (Minimum)mA |
Maximum Dark Current | 0.5µA |
Angle of Half Sensitivity | ±36 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 3.4 (Dia.) x 5.2mm |
Collector Current | 30mA |
Diameter | 3.4mm |
Spectral Range of Sensitivity | 800 nm |
Collector Emitter Voltage | 32V |
Height | 5.2mm |
Saturation Voltage | 0.4V |
Emitter Collector Voltage | 5V |