- RS Stock No.:
- 665-5280
- Mfr. Part No.:
- BPX 88
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 665-5280
- Mfr. Part No.:
- BPX 88
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor Miniature Arrays
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Number of Pins | 6 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 7.4 x 2.1 x 3.6mm |
Minimum Wavelength Detected | 850nm |
Length | 7.4mm |
Height | 3.6mm |
Width | 2.1mm |