- RS Stock No.:
- 802-3326
- Mfr. Part No.:
- QSE114
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 802-3326
- Mfr. Part No.:
- QSE114
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
QSE113/QSE114 Series IR Phototransistor
The QSE113/QSE114 series, from Fairchild Semiconductor, is a range of silicon IR phototransistors. They are in a side-looking (SL) through-hole package. Their black plastic packages have a wide angle and are IR transparent.
Features of the QSE113/QSE114 IR phototransistors:
NPN silicon Infrared phototransistor
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and colour: black epoxy
Daylight filter
High sensitivity
Operating temperature: -40 to +100 °C
NPN silicon Infrared phototransistor
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and colour: black epoxy
Daylight filter
High sensitivity
Operating temperature: -40 to +100 °C
IR Phototransistors, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 8µs |
Typical Rise Time | 8µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 25 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 4.44 x 2.54 x 5.08mm |
Collector Current | 1.50mA |
Maximum Wavelength Detected | 880nm |
Spectral Range of Sensitivity | 880 nm |
Width | 2.54mm |
Length | 4.44mm |
Height | 5.08mm |