- RS Stock No.:
- 912-8551
- Mfr. Part No.:
- SFH 3100 F
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 912-8551
- Mfr. Part No.:
- SFH 3100 F
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor Sidelooker Package
The SFH 3100 F, from OSRAM Opto Semiconductor, is a silicon NPN phototransistor in thier Sidelooker package. It comes in a side looking (SL) through-hole package. It has a black lens for daylight filter. The SFH 3100 F is designed for applications with a wavelength of 840 to 1080 nm. Other suitable applications include; photointerrupter detectors, tape end detection, data transmission, position sensing, barcode reader, coin counters and for control/drive circuits.
Features of the SFH 3100 F phototransistor:
Side looking package (SL)
Through-hole mounting
Daylight filter
Narrow half angle
Compact package
Side looking package (SL)
Through-hole mounting
Daylight filter
Narrow half angle
Compact package
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 9µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 400µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 28 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3 mm |
Dimensions | 3.1 x 2.2 x 4.1mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 850 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 850nm |
Width | 2.2mm |
Height | 4.1mm |
Length | 3.1mm |