RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 450 mm Stainless Steel With ABS Handle
- RS Stock No.:
- 491-919
- Mfr. Part No.:
- RND 550-00196
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-919
- Mfr. Part No.:
- RND 550-00196
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00196 | |
| Type | Telescopic Magnetic Lifter | |
| Extendable | Yes | |
| Overall Length | 450 mm | |
| Material | Stainless Steel | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00196 | ||
Type Telescopic Magnetic Lifter | ||
Extendable Yes | ||
Overall Length 450 mm | ||
Material Stainless Steel | ||
Handle Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND telescopic magnetic lifter is engineered to meet the demanding requirements of both industrial and DIY applications, making it an essential tool for lifting and manoeuvring metallic objects with ease. Made from high-quality stainless steel, it boasts durability and corrosion resistance, ensuring longevity even in challenging environments. The ergonomically designed handle made from ABS plastic and neoprene rubber provides a soft grip, enhancing usability without compromising on strength. Its impressive range of length adjustment adds versatility, allowing for the lifting of various types of materials while maintaining a robust hold. Whether youre handling metal parts or fixtures, this lifter promises an efficient solution that combines practicality with advanced design.
Designed to withstand exposure to oils and acids
Adjustable length accommodates different lifting needs
Lightweight yet robust design allows for ease of handling
Adjustable length accommodates different lifting needs
Lightweight yet robust design allows for ease of handling
Related links
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 540 mm Chrome
- RND Pick Up Tool Extendable Pick Up Tool, 224 mm Silicone Rubber
- Ansmann 1kg Lift Capacity Magnetic 670 mm Aluminium With Aluminium Handle
- Bahco 560g Lift Capacity Magnetic 750 mm
- Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle
- BETA 1kg Lift Capacity Telescopic Magnet Extendable Pick Up Tool, 590 mm Magnet
- SAM 2.5kg Lift Capacity Telescopic Magnet Extendable Pick Up Tool, 720 mm
- RS PRO 1.5kg Lift Capacity Illuminated 810 mm