- RS Stock No.:
- 642-0545
- Mfr. Part No.:
- P-832-S
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 642-0545
- Mfr. Part No.:
- P-832-S
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hozan Vacuum Pick Up Tool And Accessories
The professional range from Hozan for a complete solution.
For use with P-832 / P-835
Heat resistant temperature 220°C
Heat resistant temperature 220°C
Specifications
Attribute | Value |
---|---|
Type | Vacuum Cup |
Lift Capacity | 4g |
Material | Silicone Rubber |