Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Sounder, Buzzer & Microphone Components
Piezo Buzzers
Kingstate 80dB Panel Mount Continuous Internal Piezo Buzzer, 14 x 10mm, 9V dc Min, 16V dc Max
RS Stock No.:
771-6890
Mfr. Part No.:
KPEG244
Brand:
Kingstate
View all Piezo Buzzers
Discontinued product
RS Stock No.:
771-6890
Mfr. Part No.:
KPEG244
Brand:
Kingstate
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Continuous tone piezo 12Vdc 80dB Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Attribute
Value
Mounting Type
Panel Mount
Minimum Supply Voltage
9V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
14mm
Height
10mm
Dimensions
14 x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
5.5kHz
Supply Current
35mA
Minimum Frequency
4500Hz