- RS Stock No.:
- 279-5996
- Mfr. Part No.:
- GV2SN24
- Brand:
- Schneider Electric
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$60.84
(exc. GST)
$69.97
(inc. GST)
Units | Per unit |
1 + | $60.84 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 279-5996
- Mfr. Part No.:
- GV2SN24
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Motor Circuit Breakers GV2
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Head |
Voltage Rating | 220 V → 240V |
Pilot Light Colour | Red |
Range | TeSys GV2 Circuit Breaker |
Cutout Diameter | 17mm |
Pilot Light Shape | Round |
Better World Product | Yes |
Better World Verification | Green Premium |
For Use With | GV2 Circuit Breaker |