- RS Stock No.:
- 133-3285
- Mfr. Part No.:
- RN141STE61
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3285
- Mfr. Part No.:
- RN141STE61
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, ROHM
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Application | High Frequency Switching |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 1V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.8pF |
Maximum Series Resistance @ Maximum IF | 2 Ω @ 3 mA |
Dimensions | 1.25 x 0.85 x 0.7mm |
Height | 0.7mm |
Length | 1.25mm |
Width | 0.85mm |
Maximum Operating Temperature | +150 °C |