- RS Stock No.:
- 663-9152
- Mfr. Part No.:
- 1SV234-TB-E
- Brand:
- Sanyo
Discontinued product
- RS Stock No.:
- 663-9152
- Mfr. Part No.:
- 1SV234-TB-E
- Brand:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PIN Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Cathode-Anode, Dual |
Application | AGC |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 950mV |
Mounting Type | Surface Mount |
Package Type | CP |
Pin Count | 3 |
Maximum Diode Capacitance | 0.23pF |
Maximum Series Resistance @ Maximum IF | 5 Ω @ 10 mA |
Dimensions | 2.9 x 1.5 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.5mm |