Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- RS Stock No.:
- 358-333
- Mfr. Part No.:
- MTN565119
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$441.63
(exc. GST)
$507.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.63 |
*price indicative
- RS Stock No.:
- 358-333
- Mfr. Part No.:
- MTN565119
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 4m | |
| Battery | Not Included | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 4m | ||
Battery Not Included | ||
Series Argus | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence Detector is a complete product designed for lighting applications. It features electronic technology for accurate and efficient detection. The device is mounted on the surface, making installation straightforward. Its colour tint is polar white (RAL 9010), offering a clean and neutral appearance that blends seamlessly with most interiors. The presence detector helps to automate lighting control, enhancing energy efficiency by activating lights based on detected movement.
Thermoplastic construction
Glossy finish
IP55 rated
Glossy finish
IP55 rated
Related links
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Motion Detector
- Timeguard Presence Detector Motion Detector, 6m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- ABB Presence Detector Motion Detector, 8m Sensor Range

