Siemens Motion Detector Motion Detector, 17m Sensor Range
- RS Stock No.:
- 610-877
- Mfr. Part No.:
- 5TC1586
- Brand:
- Siemens
N
Subtotal (1 unit)*
$389.92
(exc. GST)
$448.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.92 |
*price indicative
- RS Stock No.:
- 610-877
- Mfr. Part No.:
- 5TC1586
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Detector Type | Motion Detector | |
| Sensor Radius | 17m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Detector Type Motion Detector | ||
Sensor Radius 17m | ||
- COO (Country of Origin):
- CN
The Siemens Motion Detector extension offers an intelligent solution for efficient energy management and enhanced security in indoor environments. Designed for use with 230 VAC and a frequency range of 50/60Hz, this motion detector reliably senses movement within its expansive detection range. With a sleek plastic enclosure and polished appearance, it integrates seamlessly into various settings while providing optimal performance. Its adjustable parameters allow for tailored settings, making it ideal for diverse usage scenarios. The sensitivity can be customised according to individual requirements, ensuring it works effectively in both residential and commercial spaces. This product combines functionality and innovation, catering to modern demands for security and energy efficiency.
Designed for seamless integration with electrical systems
Offers excellent detection angles for comprehensive monitoring
Features adjustable settings for light sensitivity and off-delay times
Includes special functions like staircase monitoring and teachable response brightness
Constructed from durable thermoplast for prolonged lifespan
Meets high safety standards with an IP20 protection class
Environmentally conscious choice as it is halogen-free
Specifically designed to operate in a wide temperature range
Offers excellent detection angles for comprehensive monitoring
Features adjustable settings for light sensitivity and off-delay times
Includes special functions like staircase monitoring and teachable response brightness
Constructed from durable thermoplast for prolonged lifespan
Meets high safety standards with an IP20 protection class
Environmentally conscious choice as it is halogen-free
Specifically designed to operate in a wide temperature range
Related links
- Siemens Motion Detector Motion Detector, 17m Sensor Range
- Siemens Presence Detector Motion Detector
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- Siemens Infrared PIR Motion Detector, 18m Sensor Range
