RS PRO 1.125in Bore Plain Bearing, 1.375in O.D
- RS Stock No.:
- 558-535
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$56.95
(exc. GST)
$65.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.95 |
*price indicative
- RS Stock No.:
- 558-535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 1.125in | |
| Outside Diameter | 1.375in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 1.125in | ||
Outside Diameter 1.375in | ||
- COO (Country of Origin):
- US
The RS Pro Plain bearing is a self lubricating bearing made from a metal alloy with pores that channel lubricants between the bearing and the shaft. A standard Oilite bearing is impregnated with highly refined mineral oil to ISO VG (SAE 30), which has a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives. The lubricant used is shell tellus S2 MX68. This bearing operates effectively within a temperature range of -15°C to +75°C. The standard Oilite oil-retaining tin bronze material offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-lasting self-lubricating properties.
A wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Related links
- RS PRO 1.125in Bore Plain Bearing, 1.375in O.D
- RS PRO 0.75in Bore Plain Bearing, 1.125in O.D
- RS PRO 1.375in Bore Plain Bearing, 1.625in O.D
- RS PRO 1.375in Bore Plain Bearing, 1.75in O.D
- RS PRO 38mm Bore Plain Bearing, 48mm O.D
- RS PRO 40mm Bore Plain Bearing, 46mm O.D
- RS PRO 60mm Bore Plain Bearing, 68mm O.D
- RS PRO 40mm Bore Plain Bearing, 50mm O.D
