Igus PSM-6065-30 60mm Bore Plain Bearing, 65mm O.D

Subtotal (1 unit)*

$13.59

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.59

*price indicative

RS Stock No.:
272-3521
Mfr. Part No.:
PSM-6065-30
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Bore Size

60mm

Outside Diameter

65mm

COO (Country of Origin):
DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.

Excellent coefficient of friction
Resistant to edge pressure

Related links