- RS Stock No.:
- 901-1416
- Brand:
- RS PRO
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.18
(exc. GST)
$42.76
(inc. GST)
Units | Per unit |
1 - 4 | $37.18 |
5 + | $30.60 |
- RS Stock No.:
- 901-1416
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 95 Self-Adhesive Plasters, Waterproof Blue
Protect yourself and others in your workspace with this pack of 95 self-adhesive plasters from RS PRO. Any cuts or other minor wounds can be covered up quickly and the plasters' adhesive is skin-friendly so you can wear one with comfort.
The outer layer of the plaster acts as an effective barrier against bacteria and viruses, for improved hygiene. Their blue colour makes them highly visible so you can find one quickly in an emergency. They also have a layer of aluminium and tungsten, making them detectable by X-ray or metal detector equipment, which reduces the risk of contamination during manufacture.
Their dressings have a good level of waterproofing to withstand moisture and regular handwashing and the plasters are impermeable to oil and fat. Use them in food processing environments, as well as laboratories and construction settings.
The outer layer of the plaster acts as an effective barrier against bacteria and viruses, for improved hygiene. Their blue colour makes them highly visible so you can find one quickly in an emergency. They also have a layer of aluminium and tungsten, making them detectable by X-ray or metal detector equipment, which reduces the risk of contamination during manufacture.
Their dressings have a good level of waterproofing to withstand moisture and regular handwashing and the plasters are impermeable to oil and fat. Use them in food processing environments, as well as laboratories and construction settings.
Features and Benefits
• Blue colour
• 95 per package
• Sizes of 7.2 cm x 5 cm, 7.2 cm x 2.2 cm, 3.8 cm x 3.8 cm, 2 x 16 cm and fingertip
• Self-adhesive
• Plaster type
• Waterproof
• 95 per package
• Sizes of 7.2 cm x 5 cm, 7.2 cm x 2.2 cm, 3.8 cm x 3.8 cm, 2 x 16 cm and fingertip
• Self-adhesive
• Plaster type
• Waterproof
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Colour | Blue |
Quantity Per Package | 95 |