- RS Stock No.:
- 770-838
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Lot of 10
$40.29
(exc. GST)
$46.33
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $40.29 | $4.029 |
15 - 29 | $39.60 | $3.96 |
30 + | $38.79 | $3.879 |
*price indicative |
- RS Stock No.:
- 770-838
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GRP Pultrusions
Lightweight, strong and corrosion resistant
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Length | 1.15m |
Material | Glass Reinforced Plastic |
Form | Rod |
Rod Diameter | 6mm |
Density | 1.8 → 2.2g/cm³ |
Tensile Strength | 290 → 760 N/mm² |
Maximum Operating Temperature | +90°C |
Thermal Conductivity | 0.37W/mK |
Hardness | 45 to 60 Barcol |
Suitability | Non-Metallic Engineering Components & Electrical Insulation |
Water Absorption | 0.5% |