- RS Stock No.:
- 193-5395
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Lot of 1
$123.66
(exc. GST)
$142.21
(inc. GST)
Lot(s) | Per Lot |
1 - 14 | $123.66 |
15 - 74 | $121.58 |
75 + | $100.06 |
- RS Stock No.:
- 193-5395
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cast Nylon 6 - MoS2 Filled
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Standards
DIN 50 014
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 500mm |
Material | Nylon |
Form | Rod |
Rod Diameter | 110mm |
Density | 1.15g/cm³ |
Tensile Strength | 75 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +170°C |
Water Absorption | 6% |
Elongation | 60% |