- RS Stock No.:
- 257-7079
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-7079
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Torlon® 4203 - Electrical Grade
Superior performance in electrical insulation and structural applications. Existing uses include components such as connectors, switches, relays, ball bearings and rollers.
Polyamide-imide (PAI) Rod
Dark brown colour
High UV resistance
Supplied in lengths of 300mm
Dark brown colour
High UV resistance
Supplied in lengths of 300mm
Torlon Rod
Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.
High abrasion resistance
Good chemical and radiation resistance
Impact resistant and easily machineable
Good chemical and radiation resistance
Impact resistant and easily machineable
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Length | 300mm |
Material | PAI |
Form | Rod |
Rod Diameter | 19.049mm |
Density | 1.42g/cm³ |
Tensile Strength | 192 MPa |
Flammability Rating | UL 94 V-0 |
Maximum Operating Temperature | +260°C |
Water Absorption | 5.5% |
Elongation | 15% |
Hardness | E 86 Rockwell |