- RS Stock No.:
- 257-7142
- Brand:
- Torlon
Discontinued product
- RS Stock No.:
- 257-7142
- Brand:
- Torlon
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Torlon® 4301 - Bearing Grade
This grade of Torlon is modified with the addition of graphite and fluorocarbon for good wear resistance, low friction and high compressive strength. Applications include bearings, thrust washers, wear pads, and piston rings.
Polyamide Imides (PAI) Rod
Green/Black colour
Excellent self-lubricating properties
Supplied in lengths of 300 mm
Green/Black colour
Excellent self-lubricating properties
Supplied in lengths of 300 mm
Torlon Rod
Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.
High abrasion resistance
Good chemical and radiation resistance
Impact resistant and easily machineable
Good chemical and radiation resistance
Impact resistant and easily machineable
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 300mm |
Material | PAI |
Form | Rod |
Rod Diameter | 25.4mm |
Density | 1.46g/cm³ |
Tensile Strength | 164 MPa |
Flammability Rating | UL 94 V-0 |
Maximum Operating Temperature | +260°C |
Hardness | E 72 Rockwell |
Water Absorption | 4.5% |
Elongation | 7% |