Aten Expansion Module Ethernet Relay for use with ATEN Control System

Subtotal (1 unit)*

$1,495.84

(exc. GST)

$1,720.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.84

*price indicative

RS Stock No.:
191-696
Mfr. Part No.:
VK248
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Expansion Module

Input Type

Ethernet

Number of Inputs

1

Output Type

Relay

Number of Outputs

8

For Use With

ATEN Control System

Depth

20cm

Width

7.58cm

Standards/Approvals

No

The Aten Ethernet-to-relay channel connectivity with 8 channels of relay output. It allows users to remotely access relay devices from a PC or any system located anywhere. The complete Telnet CLI commands are fully integrated into users’ commercial and industrial applications.

An expansion solution for connecting more serial devices to Control System

Flexible deployment via Ethernet connection

Related links