ZANDER AACHEN EX-PRESS 5 Series PLC Accessory for Use with ZX21TP
- RS Stock No.:
- 475-689
- Mfr. Part No.:
- 589052
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
$5,739.16
(exc. GST)
$6,600.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,739.16 |
*price indicative
- RS Stock No.:
- 475-689
- Mfr. Part No.:
- 589052
- Brand:
- ZANDER AACHEN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Accessory Type | PLC Programming Software | |
| Product Type | PLC Accessory | |
| Series | EX-PRESS 5 | |
| For Use With | ZX21TP | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60715 TH35, EN 61131-2, EN 61131-3 | |
| Communication Protocol | Ethernet PROFINET, EtherCAT | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Accessory Type PLC Programming Software | ||
Product Type PLC Accessory | ||
Series EX-PRESS 5 | ||
For Use With ZX21TP | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60715 TH35, EN 61131-2, EN 61131-3 | ||
Communication Protocol Ethernet PROFINET, EtherCAT | ||
Supply Voltage 24V dc | ||
The H.ZANDER High speed controller does not have any cycle time and thus, always ensures fastest possible and constantly fast processes. Often single high speed requirements needs to be processed in integrated control systems. E.g. recording of measurement data or pace critical activities like counting, sorting or printing of products. In this case it is the right choice. With integrated PROFINET IO-DEVICE single control systems can be integrated in higher systems.
Process time digital inputs and outputs less than 9 micro sec at 250 mA per output
Max input frequency 500 kHz
Number of programmable timer 50 to 200
