Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-523
- Mfr. Part No.:
- FC6A-R081
- Brand:
- Idec
Subtotal (1 unit)*
$337.62
(exc. GST)
$388.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.62 |
*price indicative
- RS Stock No.:
- 479-523
- Mfr. Part No.:
- FC6A-R081
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Digital Output Module | |
| Product Type | PLC Expansion Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, TUV, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Digital Output Module | ||
Product Type PLC Expansion Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, TUV, CE | ||
Supply Voltage 24V dc | ||
The Idec 8 point Relay Expansion Module features removable screw terminals for easy installation and maintenance. Each point supports a 2 amp output, providing reliable control for a range of applications. This module enhances the systems relay output capabilities, making it an ideal solution for expanding control functions with ease and flexibility.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-D16R1CEE Series PLC CPU 8-Input, Analogue Input
- Idec FC6A-C24R1CE Series PLC CPU 14-Input, Analogue Input
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-C24P1CE Series PLC CPU 14-Input, Analogue Input
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Preventa Series PLC Expansion Module, 24V
