Emko Input Module Voltage
- RS Stock No.:
- 618-864
- Mfr. Part No.:
- EMI-950
- Brand:
- Emko
Subtotal (1 unit)*
$43.56
(exc. GST)
$50.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $43.56 |
*price indicative
- RS Stock No.:
- 618-864
- Mfr. Part No.:
- EMI-950
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Voltage | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Voltage | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
The Emko 0 to 10V Input Module is designed to handle 0 to 10V voltage input signals and is specifically compatible with the ESM-9950 device. It delivers precise measurements with an accuracy of ±0.3% FS when paired with the ESM-9950. The module ensures strong electrical protection, featuring a dielectric strength of 2kV from device supply to module output and insulation resistance greater than 999.9 MΩ. With compact dimensions of 18mm x 75.2mm x 41.4mm, its provides reliable and accurate voltage input functionality for advanced monitoring and control systems.
1 piece 0 to 10 V input module
1 piece of module presenting label
CE compliant
