Crouzet PLC I/O Module Digital Relay for use with Millenium 3 Series Controllers
- RS Stock No.:
- 636-709
- Mfr. Part No.:
- MXS16D1
- Brand:
- Crouzet
Subtotal (1 unit)*
$304.54
(exc. GST)
$350.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.54 |
*price indicative
- RS Stock No.:
- 636-709
- Mfr. Part No.:
- MXS16D1
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Module Type | Analogue Expansion | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Number of Outputs | 8 | |
| For Use With | Millenium 3 Series Controllers | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Module Type Analogue Expansion | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Number of Outputs 8 | ||
For Use With Millenium 3 Series Controllers | ||
Width 70mm | ||
Standards/Approvals No | ||
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
Related links
- Crouzet PLC I/O Module Digital Relay for use with Millenium 3 Series Controllers
- Crouzet PLC I/O Module Analogue Analogue for use with Millenium 3 Series Controllers
- Crouzet PLC I/O Module Digital Relay for use with Millenium Series Logic Controllers
- Crouzet PLC I/O Module Millenium 3 Digital
- Crouzet PLC Expansion Module for Use with Millenium 3 Series Relay
- Crouzet PLC I/O Module IB IL 24 DO 4-XC-PAC Digital 24V dc
- BARTH lococube mini-PLC Series PLC I/O Module Solid State 3-Input, Analogue Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
