- RS Stock No.:
- 203-4163
- Mfr. Part No.:
- 6ES7193-4CB20-0AA0
- Brand:
- Siemens
Discontinued product
Alternative
- RS Stock No.:
- 203-4163
- Mfr. Part No.:
- 6ES7193-4CB20-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC DP terminal module for electronic module has overall width of 15mm, screw terminal and 8 connection points.
Dimensions 15mm x 132mm x 43mm
Weight 65g
Weight 65g
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Module |
Range | SIMATIC |
For Use With | ET 200S |