- RS Stock No.:
- 230-9786
- Mfr. Part No.:
- TBIL-M1-16DXP
- Brand:
- Turck
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$494.80
(exc. GST)
$569.02
(inc. GST)
Units | Per unit |
1 + | $494.80 |
- RS Stock No.:
- 230-9786
- Mfr. Part No.:
- TBIL-M1-16DXP
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck TBIL Series I/O module, Hub, PNP - TBIL-M1-16DXP
This I/O module from Turck is designed for industrial automation applications, featuring PNP input and output functionality. With high current output capabilities, this module is part of the TBIL series, offering top notch specifications for efficient performance in various electronic and mechanical industries.
Features & Benefits
• 16 universal digital channels with PNP inputs for versatile connectivity
• High quality output voltage of 24VDC and short circuit proof output current of 0.5A per channel
• Industrial grade design with IP67 and IP69K protection class for robust performance in harsh environments
• Compact dimensions of 54 x 150 x 27.4mm for easy installation and space saving solutions
• High quality output voltage of 24VDC and short circuit proof output current of 0.5A per channel
• Industrial grade design with IP67 and IP69K protection class for robust performance in harsh environments
• Compact dimensions of 54 x 150 x 27.4mm for easy installation and space saving solutions
Applications
• Ideal for use in manufacturing plants for automated processes
• Suitable for integration in control systems for monitoring and data acquisition
• Perfect for industrial machinery and equipment for effective signal processing
• Suitable for integration in control systems for monitoring and data acquisition
• Perfect for industrial machinery and equipment for effective signal processing
Can it withstand high temperatures?
Yes, the Turck I/O module can operate at a maximum temperature of +70°C, ensuring reliable performance in demanding environments.
Will it work with different sensor devices?
The I/O module is versatile and compatible with various sensor devices for flexible integration in automation setups.
Is it easy to install and set up?
Yes, the Turck I/O module is designed for easy installation and configuration, making it user-friendly for technicians and engineers alike.
Are there any specific maintenance requirements?
The I/O module requires minimal maintenance, ensuring long-term functionality without frequent servicing needs.
Can it be integrated with existing control systems?
Yes, the Turck I/O module is designed to seamlessly integrate with different control systems, enhancing overall automation efficiency.
Specifications
Attribute | Value |
---|---|
Orientation | Straight |
Series | TBIL |
Weight | 283.5g |
IP Rating | IP65/IP67/IP69K |
Temperature Range | -40 → +70 °C |