- RS Stock No.:
- 857-6316
- Mfr. Part No.:
- 2302531
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-6316
- Mfr. Part No.:
- 2302531
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
controller: Mitsubishi Electric MELSEC Q (X81)
connection 1: D-SUB socket strip (1x 37-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 2 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Splitting Cable |
For Use With | Mitsubishi Melsec Q |
Cable Length | 2m |