- RS Stock No.:
- 858-2941
- Mfr. Part No.:
- 2902707
- Brand:
- Phoenix Contact
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$354.46
(exc. GST)
$407.63
(inc. GST)
Units | Per unit |
1 + | $354.46 |
- RS Stock No.:
- 858-2941
- Mfr. Part No.:
- 2902707
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: IDC/FLK socket strip (1x 20-position)
connection 2: IDC/FLK socket strip (2x 14-position)
cable length: 5 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Emerson DeltaV |
Cable Length | 5m |