- RS Stock No.:
- 860-3587
- Mfr. Part No.:
- 2289667
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$441.90
(exc. GST)
$508.18
(inc. GST)
Units | Per unit |
1 + | $441.90 |
- RS Stock No.:
- 860-3587
- Mfr. Part No.:
- 2289667
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: IDC/FLK socket strip (1x 50-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 9 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Sensors and Actuators |
Cable Length | 9m |