Lovato Isolated Ethernet Port PLC Expansion Module For Use With Modular Products, Digital Input Type
- RS Stock No.:
- 905-3498
- Mfr. Part No.:
- EXM1013
- Brand:
- Lovato
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 905-3498
- Mfr. Part No.:
- EXM1013
- Brand:
- Lovato
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato EXM Expansion Modules
The EXM Expansion Modules for Lovato infrarer expandable products are designed and developed to enhance the functions of connectivity, I/O, memory and analysis of the intstrument to which it is connected.
EXM1001
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
2 isolated digital input
2 relay output
External DC supply protected from short-circuit and over current
6 indication LEDs
Automatic recognition by the instrument to which it is connected
IN and OUT parameter configuration from the instrument menu
EXM1012
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
RS485 serial interface with bit rate up to 38400Bps
Up to 32 nodes with 0-255 ID address programmable
2 indication LEDs
Automatic recognition by the instrument to which it is connected
EXM configuration from the proper instrument menu
EXM1013
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
Isolated ethernet communication interface
10/100Mbps ethernet communication interface
TCP/IP protocol
2 indication LEDs on front
2 dual-colour LEDs on the RJ45 connector for ethernet status
EXM1030
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
Automatic recognition by the instrument to which it is connected
8MB flash memory
Real time clock with maintenance-free energy back-up
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
2 isolated digital input
2 relay output
External DC supply protected from short-circuit and over current
6 indication LEDs
Automatic recognition by the instrument to which it is connected
IN and OUT parameter configuration from the instrument menu
EXM1012
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
RS485 serial interface with bit rate up to 38400Bps
Up to 32 nodes with 0-255 ID address programmable
2 indication LEDs
Automatic recognition by the instrument to which it is connected
EXM configuration from the proper instrument menu
EXM1013
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
Isolated ethernet communication interface
10/100Mbps ethernet communication interface
TCP/IP protocol
2 indication LEDs on front
2 dual-colour LEDs on the RJ45 connector for ethernet status
EXM1030
DIN Rail housing, 2U (36mm wide)
Double infrared connection port
Automatic recognition by the instrument to which it is connected
8MB flash memory
Real time clock with maintenance-free energy back-up
Specifications
Attribute | Value |
---|---|
Series | EXM |
Input Type | Digital |
Output Type | Digital |
For Use With | Modular Products |
Application | Communication |
Mounting Type | DIN Rail |
Dimensions | 35.8 x 90 x 63 mm |