Lovato PLC Expansion Module for use with DMG300
- RS Stock No.:
- 805-516
- Mfr. Part No.:
- EXM1013
- Brand:
- Lovato
N
Subtotal (1 unit)*
$1,018.60
(exc. GST)
$1,171.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,018.60 |
*price indicative
- RS Stock No.:
- 805-516
- Mfr. Part No.:
- EXM1013
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | PLC Expansion Module | |
| Module Type | Expansion | |
| Mount Type | Panel Mount | |
| For Use With | DMG300 | |
| Width | 63mm | |
| Standards/Approvals | EAC | |
| Depth | 35.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type PLC Expansion Module | ||
Module Type Expansion | ||
Mount Type Panel Mount | ||
For Use With DMG300 | ||
Width 63mm | ||
Standards/Approvals EAC | ||
Depth 35.8mm | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances modular products with an opto-isolated Ethernet interface, facilitating reliable communication and compatibility across various devices within the electrical network.
Opto-isolated design ensures electrical safety and signal integrity
Compatible with a range of LOVATO Electric products, enhancing versatility
Features an Ethernet communication port for robust connectivity
Weighs only 60 g, ensuring a lightweight installation
