- RS Stock No.:
- 543-3427
- Mfr. Part No.:
- IC160Z-0284-240
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 543-3427
- Mfr. Part No.:
- IC160Z-0284-240
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PLCC socket IC 160 series Surface-mounted type
SMT Type, PLCC-Mount Socket
Contact shape with foot pattern identical with IC (240-type)
2 varieties with manually-solderable protruding terminals (300-type)
Low-profile design
Contact shape with foot pattern identical with IC (240-type)
2 varieties with manually-solderable protruding terminals (300-type)
Low-profile design
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 28 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin Bismuth Alloy |
Current Rating | 1A |
Termination Method | Solder |
Housing Material | Polyamide |