Schneider Electric M580 Series PLC CPU for Use with Modicon M580, Analog, Digital Input
- RS Stock No.:
- 230-6721
- Mfr. Part No.:
- BMEP586040
- Brand:
- Schneider Electric
- RS Stock No.:
- 230-6721
- Mfr. Part No.:
- BMEP586040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | M580 | |
| For Use With | Modicon M580 | |
| Input Type | Analog, Digital | |
| Number of Outputs | Analog, Digital | |
| Network Type | Ethernet | |
| Programming Interface | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series M580 | ||
For Use With Modicon M580 | ||
Input Type Analog, Digital | ||
Number of Outputs Analog, Digital | ||
Network Type Ethernet | ||
Programming Interface Ethernet | ||
- COO (Country of Origin):
- FR
The Schneider Electric processor module M580 has 6 level. It has IP20 degree of protection.
Green Premium product
Pro-active compliance
Pro-active compliance

